AT0805DRE0718K2L is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 2 681
Unit Price: R2,18000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: R0,92587
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: R0,25398
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: R3,15095
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: R10,23565
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: R10,23565
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: R0,97934
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: R0,29851
Datasheet
18.2 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT0805DRE0718K2L

DigiKey Part Number
AT0805DRE0718K2L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT0805DRE0718K2L
Description
RES SMD 18.2K OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
18.2 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
AT0805DRE0718K2L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R1,48484R7 424,20
Manufacturers Standard Package