120 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0603FR-07120KP

DigiKey Part Number
13-RC0603FR-07120KPTR-ND - Tape & Reel (TR)
13-RC0603FR-07120KPCT-ND - Cut Tape (CT)
13-RC0603FR-07120KPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0603FR-07120KP
Description
RES 120K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
120 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
7C1 RoHS w/out Exemption (100% Pb-Free)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 865
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,68000R1,68
10R0,52100R5,21
25R0,39000R9,75
50R0,31260R15,63
100R0,25710R25,71
250R0,20164R50,41
500R0,17006R85,03
1 000R0,14535R145,35
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R0,10623R531,15
10 000R0,09493R949,30
15 000R0,08944R1 341,60
25 000R0,08350R2 087,50
35 000R0,08011R2 803,85
50 000R0,07691R3 845,50
60 000R0,07541R4 524,60
120 000R0,07047R8 456,40
125 000R0,07021R8 776,25
Manufacturers Standard Package