
AC0402FR-7W130RL | |
|---|---|
DigiKey Part Number | 13-AC0402FR-7W130RLTR-ND - Tape & Reel (TR) 13-AC0402FR-7W130RLCT-ND - Cut Tape (CT) 13-AC0402FR-7W130RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402FR-7W130RL |
Description | RES 130 OHM 1% 1/8W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 130 Ohms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,11800 | R1,18 |
| 25 | R0,11440 | R2,86 |
| 50 | R0,10420 | R5,21 |
| 100 | R0,08400 | R8,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,08570 | R857,00 |
| 20 000 | R0,06856 | R1 371,20 |
| 30 000 | R0,05142 | R1 542,60 |
| 50 000 | R0,05044 | R2 522,00 |

