
AC0201FR-07390KL | |
---|---|
DigiKey Part Number | 13-AC0201FR-07390KLTR-ND - Tape & Reel (TR) 13-AC0201FR-07390KLCT-ND - Cut Tape (CT) 13-AC0201FR-07390KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0201FR-07390KL |
Description | RES SMD 390K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 390 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0201FR-07390KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | R2,08000 | R2,08 |
10 | R0,39900 | R3,99 |
25 | R0,33280 | R8,32 |
50 | R0,26680 | R13,34 |
100 | R0,24780 | R24,78 |
250 | R0,21488 | R53,72 |
500 | R0,16220 | R81,10 |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | R0,19444 | R1 944,40 |
20 000 | R0,10606 | R2 121,20 |