
AF0402FR-07887KL | |
|---|---|
DigiKey Part Number | YAG5696TR-ND - Tape & Reel (TR) YAG5696CT-ND - Cut Tape (CT) YAG5696DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF0402FR-07887KL |
Description | RES SMD 887K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 887 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF0402FR-07887KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,68900 | R6,89 |
| 25 | R0,52440 | R13,11 |
| 50 | R0,43020 | R21,51 |
| 100 | R0,35620 | R35,62 |
| 250 | R0,28296 | R70,74 |
| 500 | R0,24130 | R120,65 |
| 1 000 | R0,20854 | R208,54 |
| 5 000 | R0,15651 | R782,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,13344 | R1 334,40 |
| 20 000 | R0,12217 | R2 443,40 |
| 30 000 | R0,11668 | R3 500,40 |
| 50 000 | R0,11074 | R5 537,00 |
| 70 000 | R0,10734 | R7 513,80 |
| 100 000 | R0,10413 | R10 413,00 |

