
LMR-400-DB-4195M-4310(QTY:150ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-DB-4195M-4310(QTY:150ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-DB-4195M-4310(QTY:150ft) |
Description | COAX CBL 4.1/9.5 TO 4.3/10 150' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 4.1/9.5 to 4.3/10 LMR 400 1800.0" (45.7m) 150.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | 4.1/9.5 to 4.3/10 | |
1st Connector | 4.1/9.5 Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | 4.1/9.5 Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 1800.0" (45.7m) 150.0' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R8 236,95000 | R8 236,95 |
| 10 | R7 560,19500 | R75 601,95 |
| 25 | R6 912,17440 | R172 804,36 |

