New at DigiKey
287 kOhms ±0.1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AE1206BR-07287KL

DigiKey Part Number
13-AE1206BR-07287KLTR-ND - Tape & Reel (TR)
13-AE1206BR-07287KLCT-ND - Cut Tape (CT)
13-AE1206BR-07287KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AE1206BR-07287KL
Description
RES 287K OHM 0.1% 1/3W 1206 AUTO
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
287 kOhms ±0.1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R6,22000R6,22
10R3,46200R34,62
25R2,84320R71,08
50R2,49040R124,52
100R2,20970R220,97
250R1,92708R481,77
500R1,76342R881,71
1 000R1,63352R1 633,52
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R1,42545R7 127,25
10 000R1,36477R13 647,70
15 000R1,33518R20 027,70
25 000R1,30309R32 577,25
35 000R1,28472R44 965,20
50 000R1,26733R63 366,50
60 000R1,25920R75 552,00
120 000R1,23237R147 884,40
125 000R1,23097R153 871,25
Manufacturers Standard Package