
AE0805BR-0710KL | |
|---|---|
DigiKey Part Number | 13-AE0805BR-0710KLTR-ND - Tape & Reel (TR) 13-AE0805BR-0710KLCT-ND - Cut Tape (CT) 13-AE0805BR-0710KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AE0805BR-0710KL |
Description | RES 10K OHM 0.1% 1/4W 0805 AUTO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R5,88000 | R5,88 |
| 10 | R3,19300 | R31,93 |
| 25 | R2,60120 | R65,03 |
| 50 | R2,26860 | R113,43 |
| 100 | R2,00140 | R200,14 |
| 250 | R1,73148 | R432,87 |
| 500 | R1,57656 | R788,28 |
| 1 000 | R1,45338 | R1 453,38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R1,18512 | R5 925,60 |
| 10 000 | R1,13086 | R11 308,60 |
| 15 000 | R1,10440 | R16 566,00 |
| 25 000 | R1,07573 | R26 893,25 |
| 35 000 | R1,05930 | R37 075,50 |
| 50 000 | R1,04377 | R52 188,50 |

