New at DigiKey
10 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AE0603BR-0710KL

DigiKey Part Number
13-AE0603BR-0710KLTR-ND - Tape & Reel (TR)
13-AE0603BR-0710KLCT-ND - Cut Tape (CT)
13-AE0603BR-0710KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AE0603BR-0710KL
Description
RES 10K OHM 0.1% 1/5W 0603 AUTO
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 206
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R5,21000R5,21
10R2,78900R27,89
25R2,25840R56,46
50R1,95600R97,80
100R1,71570R171,57
250R1,47472R368,68
500R1,33592R667,96
1 000R1,22552R1 225,52
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R0,98942R4 947,10
10 000R0,94082R9 408,20
15 000R0,91714R13 757,10
25 000R0,89146R22 286,50
35 000R0,87676R30 686,60
50 000R0,86285R43 142,50
Manufacturers Standard Package