
AE1206BR-07287KL | |
|---|---|
DigiKey Part Number | 13-AE1206BR-07287KLTR-ND - Tape & Reel (TR) 13-AE1206BR-07287KLCT-ND - Cut Tape (CT) 13-AE1206BR-07287KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AE1206BR-07287KL |
Description | RES 287K OHM 0.1% 1/3W 1206 AUTO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 287 kOhms ±0.1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R6,22000 | R6,22 |
| 10 | R3,46200 | R34,62 |
| 25 | R2,84320 | R71,08 |
| 50 | R2,49040 | R124,52 |
| 100 | R2,20970 | R220,97 |
| 250 | R1,92708 | R481,77 |
| 500 | R1,76342 | R881,71 |
| 1 000 | R1,63352 | R1 633,52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R1,42545 | R7 127,25 |
| 10 000 | R1,36477 | R13 647,70 |
| 15 000 | R1,33518 | R20 027,70 |
| 25 000 | R1,30309 | R32 577,25 |
| 35 000 | R1,28472 | R44 965,20 |
| 50 000 | R1,26733 | R63 366,50 |
| 60 000 | R1,25920 | R75 552,00 |
| 120 000 | R1,23237 | R147 884,40 |
| 125 000 | R1,23097 | R153 871,25 |

