2 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC2512JK-072RL

DigiKey Part Number
13-AC2512JK-072RLTR-ND - Tape & Reel (TR)
13-AC2512JK-072RLCT-ND - Cut Tape (CT)
13-AC2512JK-072RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC2512JK-072RL
Description
RES SMD 2 OHM 5% 1W 2512
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC2512JK-072RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 528
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R6,55000R6,55
10R3,66300R36,63
25R3,02480R75,62
50R2,65500R132,75
100R2,36100R236,10
250R2,06352R515,88
500R1,89246R946,23
1 000R1,75652R1 756,52
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R1,56252R6 250,08
8 000R1,49409R11 952,72
12 000R1,46074R17 528,88
20 000R1,42458R28 491,60
28 000R1,40388R39 308,64
40 000R1,38428R55 371,20
48 000R1,37512R66 005,76
96 000R1,34488R129 108,48
100 000R1,34330R134 330,00
Manufacturers Standard Package