
AC2512FK-7W200RL | |
|---|---|
DigiKey Part Number | 13-AC2512FK-7W200RLTR-ND - Tape & Reel (TR) 13-AC2512FK-7W200RLCT-ND - Cut Tape (CT) 13-AC2512FK-7W200RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC2512FK-7W200RL |
Description | RES 200 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R6,89000 | R6,89 |
| 10 | R3,86500 | R38,65 |
| 25 | R3,19280 | R79,82 |
| 50 | R2,80620 | R140,31 |
| 100 | R2,50210 | R250,21 |
| 250 | R2,19260 | R548,15 |
| 500 | R2,01446 | R1 007,23 |
| 1 000 | R1,87297 | R1 872,97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R1,67091 | R6 683,64 |
| 8 000 | R1,59966 | R12 797,28 |
| 12 000 | R1,56491 | R18 778,92 |
| 20 000 | R1,52726 | R30 545,20 |
| 28 000 | R1,50569 | R42 159,32 |
| 40 000 | R1,48528 | R59 411,20 |

