1.8 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC2512FK-071R8L

DigiKey Part Number
YAG5555TR-ND - Tape & Reel (TR)
YAG5555CT-ND - Cut Tape (CT)
YAG5555DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC2512FK-071R8L
Description
RES SMD 1.8 OHM 1% 1W 2512
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.8 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC2512FK-071R8L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 285
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R8,74000R8,74
10R4,97400R49,74
25R4,14720R103,68
50R3,67340R183,67
100R3,29690R329,69
250R2,91784R729,46
500R2,69838R1 349,19
1 000R2,52413R2 524,13
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R2,14633R8 585,32
8 000R2,06351R16 508,08
12 000R2,02312R24 277,44
20 000R1,97934R39 586,80
28 000R1,95426R54 719,28
40 000R1,93052R77 220,80
Manufacturers Standard Package