AC1210JKNPO0BN102 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


YAGEO
In Stock: 300
Unit Price: R13,44000
Datasheet

Upgrade


YAGEO
In Stock: 159
Unit Price: R17,48000
Datasheet

Direct


KEMET
In Stock: 3 616
Unit Price: R12,10000
Datasheet
1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC1210JKNPO0BN102

DigiKey Part Number
311-3235-2-ND - Tape & Reel (TR)
311-3235-1-ND - Cut Tape (CT)
311-3235-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC1210JKNPO0BN102
Description
CAP CER 1000PF 100V C0G/NPO 1210
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC1210JKNPO0BN102 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R16,97000R16,97
10R10,87200R108,72
50R8,44560R422,28
100R7,69960R769,96
500R6,43962R3 219,81
1 000R6,04994R6 049,94
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R5,30351R15 910,53
6 000R5,07915R30 474,90
9 000R4,96670R44 700,30
15 000R4,84211R72 631,65
21 000R4,76922R100 153,62
30 000R4,69912R140 973,60
Manufacturers Standard Package