YAGEOCHIPRES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC1210FR-072R2L

DigiKey Part Number
13-AC1210FR-072R2LTR-ND - Tape & Reel (TR)
13-AC1210FR-072R2LCT-ND - Cut Tape (CT)
13-AC1210FR-072R2LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC1210FR-072R2L
Description
RES 2.2 OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.2 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 399
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R3,99000R3,99
10R2,11400R21,14
25R1,69160R42,29
50R1,45220R72,61
100R1,26160R126,16
250R1,06960R267,40
500R0,95870R479,35
1 000R0,87135R871,35
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R0,73133R3 656,65
10 000R0,69051R6 905,10
15 000R0,67064R10 059,60
25 000R0,64910R16 227,50
35 000R0,63677R22 286,95
50 000R0,62510R31 255,00
60 000R0,61964R37 178,40
120 000R0,60164R72 196,80
125 000R0,60070R75 087,50
Manufacturers Standard Package