


AC1206KRX7R8BB104 | |
|---|---|
DigiKey Part Number | 311-3229-2-ND - Tape & Reel (TR) 311-3229-1-ND - Cut Tape (CT) 311-3229-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206KRX7R8BB104 |
Description | CAP CER 0.1UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC1206KRX7R8BB104 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,20000 | R4,20 |
| 10 | R2,40300 | R24,03 |
| 50 | R1,73080 | R86,54 |
| 100 | R1,52580 | R152,58 |
| 500 | R1,17662 | R588,31 |
| 1 000 | R1,06924 | R1 069,24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R0,86511 | R3 460,44 |
| 8 000 | R0,80825 | R6 466,00 |
| 12 000 | R0,77979 | R9 357,48 |
| 20 000 | R0,74825 | R14 965,00 |
| 28 000 | R0,72982 | R20 434,96 |
| 40 000 | R0,71208 | R28 483,20 |

