


10162581-3134169LF | |
|---|---|
DigiKey Part Number | 609-10162581-3134169LFTR-ND - Tape & Reel (TR) 609-10162581-3134169LFCT-ND - Cut Tape (CT) 609-10162581-3134169LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10162581-3134169LF |
Description | CONAN LITE RECEPTACLE, 69 POSITI |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 69 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10162581-3134169LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 69 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 4.15mm, 4.5mm, 5mm, 6mm, 7mm | |
Height Above Board | 0.129" (3.28mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R42,68000 | R42,68 |
| 10 | R36,28000 | R362,80 |
| 100 | R30,82860 | R3 082,86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R27,51824 | R13 759,12 |
| 1 000 | R26,20517 | R26 205,17 |
| 1 500 | R25,46635 | R38 199,52 |
| 2 500 | R24,56556 | R61 413,90 |
| 3 500 | R23,98987 | R83 964,54 |
| 5 000 | R23,39426 | R116 971,30 |





