
AC1206JKNPOCBN221 | |
|---|---|
DigiKey Part Number | 13-AC1206JKNPOCBN221TR-ND - Tape & Reel (TR) 13-AC1206JKNPOCBN221CT-ND - Cut Tape (CT) 13-AC1206JKNPOCBN221DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206JKNPOCBN221 |
Description | CAP CER 220PF 1KV C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R5,04000 | R5,04 |
| 10 | R2,99100 | R29,91 |
| 50 | R2,17440 | R108,72 |
| 100 | R1,92740 | R192,74 |
| 500 | R1,50866 | R754,33 |
| 1 000 | R1,37961 | R1 379,61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R1,22042 | R3 661,26 |
| 6 000 | R1,14264 | R6 855,84 |
| 9 000 | R1,10367 | R9 933,03 |
| 15 000 | R1,06051 | R15 907,65 |
| 21 000 | R1,03528 | R21 740,88 |
| 30 000 | R1,01100 | R30 330,00 |

