
AC1206FR-7W100KL | |
|---|---|
DigiKey Part Number | 13-AC1206FR-7W100KLTR-ND - Tape & Reel (TR) 13-AC1206FR-7W100KLCT-ND - Cut Tape (CT) 13-AC1206FR-7W100KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206FR-7W100KL |
Description | RES 100K OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,35000 | R2,35 |
| 10 | R1,09200 | R10,92 |
| 25 | R0,84680 | R21,17 |
| 50 | R0,70920 | R35,46 |
| 100 | R0,59820 | R59,82 |
| 250 | R0,48732 | R121,83 |
| 500 | R0,42446 | R212,23 |
| 1 000 | R0,37439 | R374,39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,27838 | R1 391,90 |
| 10 000 | R0,25661 | R2 566,10 |
| 15 000 | R0,24602 | R3 690,30 |
| 25 000 | R0,23456 | R5 864,00 |
| 35 000 | R0,22799 | R7 979,65 |
| 50 000 | R0,22179 | R11 089,50 |

