
AC1206FR-1310KL | |
|---|---|
DigiKey Part Number | 13-AC1206FR-1310KLTR-ND - Tape & Reel (TR) 13-AC1206FR-1310KLCT-ND - Cut Tape (CT) 13-AC1206FR-1310KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206FR-1310KL |
Description | RES 10K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC1206FR-0710KL | YAGEO | 119 560 | YAG3805CT-ND | R1,80000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,80000 | R1,80 |
| 10 | R0,83400 | R8,34 |
| 25 | R0,64120 | R16,03 |
| 50 | R0,53000 | R26,50 |
| 100 | R0,44340 | R44,34 |
| 250 | R0,35732 | R89,33 |
| 500 | R0,30758 | R153,79 |
| 1 000 | R0,26865 | R268,65 |
| 5 000 | R0,20644 | R1 032,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | R0,16425 | R3 285,00 |
| 40 000 | R0,15352 | R6 140,80 |
| 60 000 | R0,14829 | R8 897,40 |
| 100 000 | R0,14263 | R14 263,00 |
| 140 000 | R0,13939 | R19 514,60 |
| 200 000 | R0,13632 | R27 264,00 |

