
AC0805JRNPO9BN560 | |
|---|---|
DigiKey Part Number | 13-AC0805JRNPO9BN560TR-ND - Tape & Reel (TR) 13-AC0805JRNPO9BN560CT-ND - Cut Tape (CT) 13-AC0805JRNPO9BN560DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805JRNPO9BN560 |
Description | CAP CER 56PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0805JRNPO9BN560 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,43000 | R2,43 |
| 10 | R1,36900 | R13,69 |
| 50 | R0,96000 | R48,00 |
| 100 | R0,83700 | R83,70 |
| 500 | R0,62596 | R312,98 |
| 1 000 | R0,56115 | R561,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R0,46436 | R1 857,44 |

