
AC0805JRNPO9BN200 | |
|---|---|
DigiKey Part Number | 13-AC0805JRNPO9BN200TR-ND - Tape & Reel (TR) 13-AC0805JRNPO9BN200CT-ND - Cut Tape (CT) 13-AC0805JRNPO9BN200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805JRNPO9BN200 |
Description | CAP CER 20PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0805JRNPO9BN200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,69000 | R2,69 |
| 10 | R1,52900 | R15,29 |
| 50 | R1,08220 | R54,11 |
| 100 | R0,94270 | R94,27 |
| 500 | R0,70912 | R354,56 |
| 1 000 | R0,63738 | R637,38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R0,50475 | R2 019,00 |
| 8 000 | R0,46677 | R3 734,16 |
| 12 000 | R0,44777 | R5 373,24 |
| 20 000 | R0,42673 | R8 534,60 |
| 28 000 | R0,41443 | R11 604,04 |
| 40 000 | R0,40260 | R16 104,00 |

