
MFR-25FTF52-20K | |
|---|---|
DigiKey Part Number | 13-MFR-25FTF52-20KCT-ND - Cut Tape (CT) 13-MFR-25FTF52-20KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MFR-25FTF52-20K |
Description | RES 20K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,73000 | R1,73 |
| 10 | R0,64100 | R6,41 |
| 25 | R0,54080 | R13,52 |
| 50 | R0,47140 | R23,57 |
| 100 | R0,41590 | R41,59 |
| 250 | R0,35216 | R88,04 |
| 500 | R0,31228 | R156,14 |
| 1 000 | R0,27832 | R278,32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,21798 | R1 089,90 |
| 10 000 | R0,19819 | R1 981,90 |
| 15 000 | R0,18802 | R2 820,30 |
| 25 000 | R0,17652 | R4 413,00 |
| 35 000 | R0,16967 | R5 938,45 |
| 50 000 | R0,16297 | R8 148,50 |
| 60 000 | R0,15976 | R9 585,60 |
| 120 000 | R0,14873 | R17 847,60 |
| 125 000 | R0,14813 | R18 516,25 |

