
AC0805CRNPO9BN1R8 | |
|---|---|
DigiKey Part Number | 13-AC0805CRNPO9BN1R8TR-ND - Tape & Reel (TR) 13-AC0805CRNPO9BN1R8CT-ND - Cut Tape (CT) 13-AC0805CRNPO9BN1R8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805CRNPO9BN1R8 |
Description | CAP CER 1.8PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0805CRNPO9BN1R8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,69000 | R2,69 |
| 10 | R1,49600 | R14,96 |
| 50 | R1,05200 | R52,60 |
| 100 | R0,91580 | R91,58 |
| 500 | R0,68830 | R344,15 |
| 1 000 | R0,61805 | R618,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R0,48875 | R1 955,00 |
| 8 000 | R0,45169 | R3 613,52 |
| 12 000 | R0,43315 | R5 197,80 |
| 20 000 | R0,41262 | R8 252,40 |
| 28 000 | R0,40061 | R11 217,08 |
| 40 000 | R0,38908 | R15 563,20 |

