


AC0603KRX7R7BB152 | |
|---|---|
DigiKey Part Number | 13-AC0603KRX7R7BB152TR-ND - Tape & Reel (TR) 13-AC0603KRX7R7BB152CT-ND - Cut Tape (CT) 13-AC0603KRX7R7BB152DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603KRX7R7BB152 |
Description | CAP CER 1500PF 16V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603KRX7R7BB152 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,52000 | R2,52 |
| 10 | R1,39500 | R13,95 |
| 50 | R0,97800 | R48,90 |
| 100 | R0,85200 | R85,20 |
| 500 | R0,63720 | R318,60 |
| 1 000 | R0,57134 | R571,34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R0,45026 | R1 801,04 |
| 8 000 | R0,41544 | R3 323,52 |
| 12 000 | R0,39802 | R4 776,24 |
| 20 000 | R0,37872 | R7 574,40 |
| 28 000 | R0,36745 | R10 288,60 |
| 40 000 | R0,35660 | R14 264,00 |

