
AC1210FR-071R3L | |
|---|---|
DigiKey Part Number | 13-AC1210FR-071R3LTR-ND - Tape & Reel (TR) 13-AC1210FR-071R3LCT-ND - Cut Tape (CT) 13-AC1210FR-071R3LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1210FR-071R3L |
Description | RES 1.3 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.3 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,20000 | R4,20 |
| 10 | R2,16800 | R21,68 |
| 25 | R1,74080 | R43,52 |
| 50 | R1,49220 | R74,61 |
| 100 | R1,29560 | R129,56 |
| 250 | R1,09900 | R274,75 |
| 500 | R0,98538 | R492,69 |
| 1 000 | R0,89549 | R895,49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,70913 | R3 545,65 |
| 10 000 | R0,66956 | R6 695,60 |
| 15 000 | R0,65028 | R9 754,20 |
| 25 000 | R0,62940 | R15 735,00 |
| 35 000 | R0,61744 | R21 610,40 |
| 50 000 | R0,60612 | R30 306,00 |

