300 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805FRE07300KL

DigiKey Part Number
13-RT0805FRE07300KLTR-ND - Tape & Reel (TR)
13-RT0805FRE07300KLCT-ND - Cut Tape (CT)
13-RT0805FRE07300KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0805FRE07300KL
Description
RES SMD 300K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
300 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805FRE07300KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 522
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,68000R1,68
10R0,30200R3,02
25R0,28240R7,06
50R0,26880R13,44
100R0,25370R25,37
250R0,23592R58,98
500R0,22282R111,41
1 000R0,21072R210,72
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R0,17725R886,25
10 000R0,16873R1 687,30
15 000R0,16414R2 462,10
25 000R0,15878R3 969,50
35 000R0,15550R5 442,50
50 000R0,15223R7 611,50
Manufacturers Standard Package