
AC0603JRNPO0BN222 | |
|---|---|
DigiKey Part Number | 13-AC0603JRNPO0BN222TR-ND - Tape & Reel (TR) 13-AC0603JRNPO0BN222CT-ND - Cut Tape (CT) 13-AC0603JRNPO0BN222DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603JRNPO0BN222 |
Description | CAP CER 2200PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,74000 | R4,74 |
| 10 | R2,79800 | R27,98 |
| 50 | R2,03540 | R101,77 |
| 100 | R1,79810 | R179,81 |
| 500 | R1,40116 | R700,58 |
| 1 000 | R1,27878 | R1 278,78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R1,04334 | R4 173,36 |
| 8 000 | R0,97849 | R7 827,92 |
| 12 000 | R0,94602 | R11 352,24 |
| 20 000 | R0,91005 | R18 201,00 |
| 28 000 | R0,88902 | R24 892,56 |
| 40 000 | R0,86879 | R34 751,60 |

