
AC2512FK-07360RL | |
|---|---|
DigiKey Part Number | 13-AC2512FK-07360RLTR-ND - Tape & Reel (TR) 13-AC2512FK-07360RLCT-ND - Cut Tape (CT) 13-AC2512FK-07360RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC2512FK-07360RL |
Description | RES SMD 360 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 360 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC2512FK-07360RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R6,55000 | R6,55 |
| 10 | R3,59600 | R35,96 |
| 25 | R2,95760 | R73,94 |
| 50 | R2,58440 | R129,22 |
| 100 | R2,29210 | R229,21 |
| 250 | R1,99632 | R499,08 |
| 500 | R1,82592 | R912,96 |
| 1 000 | R1,69031 | R1 690,31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R1,41204 | R5 648,16 |
| 8 000 | R1,34772 | R10 781,76 |
| 12 000 | R1,31636 | R15 796,32 |
| 20 000 | R1,28236 | R25 647,20 |
| 28 000 | R1,26289 | R35 360,92 |
| 40 000 | R1,24447 | R49 778,80 |

