
AC0603JR-07110KL | |
|---|---|
DigiKey Part Number | 13-AC0603JR-07110KLTR-ND - Tape & Reel (TR) 13-AC0603JR-07110KLCT-ND - Cut Tape (CT) 13-AC0603JR-07110KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603JR-07110KL |
Description | RES SMD 110K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 110 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0603JR-07110KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,42000 | R4,20 |
| 25 | R0,30920 | R7,73 |
| 50 | R0,24540 | R12,27 |
| 100 | R0,20000 | R20,00 |
| 250 | R0,15460 | R38,65 |
| 500 | R0,12872 | R64,36 |
| 1 000 | R0,10855 | R108,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,07249 | R362,45 |
| 10 000 | R0,06391 | R639,10 |
| 15 000 | R0,05973 | R895,95 |
| 25 000 | R0,05522 | R1 380,50 |
| 35 000 | R0,05265 | R1 842,75 |
| 50 000 | R0,05022 | R2 511,00 |

