
AC0603FR-104K75L | |
|---|---|
DigiKey Part Number | 13-AC0603FR-104K75LTR-ND - Tape & Reel (TR) 13-AC0603FR-104K75LCT-ND - Cut Tape (CT) 13-AC0603FR-104K75LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603FR-104K75L |
Description | RES 4.75K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.75 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0603FR-104K75L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,47100 | R4,71 |
| 25 | R0,34280 | R8,57 |
| 50 | R0,27560 | R13,78 |
| 100 | R0,22520 | R22,52 |
| 250 | R0,17408 | R43,52 |
| 500 | R0,14586 | R72,93 |
| 1 000 | R0,12351 | R123,51 |
| 5 000 | R0,08852 | R442,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,07397 | R739,70 |
| 20 000 | R0,06643 | R1 328,60 |
| 30 000 | R0,06277 | R1 883,10 |
| 50 000 | R0,05881 | R2 940,50 |
| 70 000 | R0,05654 | R3 957,80 |
| 100 000 | R0,05440 | R5 440,00 |

