1500 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC1206JRNPO0BN152

DigiKey Part Number
13-AC1206JRNPO0BN152TR-ND - Tape & Reel (TR)
13-AC1206JRNPO0BN152CT-ND - Cut Tape (CT)
13-AC1206JRNPO0BN152DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC1206JRNPO0BN152
Description
CAP CER 1500PF 100V C0G/NPO 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1500 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC1206JRNPO0BN152 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 538
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R5,55000R5,55
10R3,24300R32,43
50R2,36940R118,47
100R2,10050R210,05
500R1,64746R823,73
1 000R1,50765R1 507,65
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R1,23669R4 946,76
8 000R1,16273R9 301,84
12 000R1,12569R13 508,28
20 000R1,08463R21 692,60
28 000R1,06063R29 697,64
40 000R1,03755R41 502,00
Manufacturers Standard Package