


AC0402KRX7R8BB221 | |
|---|---|
DigiKey Part Number | 13-AC0402KRX7R8BB221TR-ND - Tape & Reel (TR) 13-AC0402KRX7R8BB221CT-ND - Cut Tape (CT) 13-AC0402KRX7R8BB221DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402KRX7R8BB221 |
Description | CAP CER 220PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0402KRX7R8BB221 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,67200 | R6,72 |
| 50 | R0,45040 | R22,52 |
| 100 | R0,38480 | R38,48 |
| 500 | R0,27660 | R138,30 |
| 1 000 | R0,24349 | R243,49 |
| 2 500 | R0,20870 | R521,75 |
| 5 000 | R0,18777 | R938,85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,16244 | R1 624,40 |
| 20 000 | R0,14899 | R2 979,80 |
| 30 000 | R0,14226 | R4 267,80 |
| 50 000 | R0,13480 | R6 740,00 |
| 70 000 | R0,13044 | R9 130,80 |
| 100 000 | R0,12626 | R12 626,00 |

