75 Ohms ±1% 1W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR100FTF73-75R

DigiKey Part Number
13-MFR100FTF73-75RCT-ND - Cut Tape (CT)
13-MFR100FTF73-75RTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MFR100FTF73-75R
Description
RES 75 OHM 1% 1W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
75 Ohms ±1% 1W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MFR100FTF73-75R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.177" Dia x 0.453" L (4.50mm x 11.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 790
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R3,36000R3,36
10R2,16800R21,68
25R1,82840R45,71
50R1,61320R80,66
100R1,43000R143,00
250R1,22736R306,84
500R1,10066R550,33
Tape & Box (TB)
QuantityUnit PriceExt Price
1 000R0,97312R973,12
2 000R0,88322R1 766,44
3 000R0,83701R2 511,03
5 000R0,78471R3 923,55
7 000R0,75352R5 274,64
10 000R0,72304R7 230,40
Manufacturers Standard Package