
AC0402FR-7W1KL | |
|---|---|
DigiKey Part Number | 13-AC0402FR-7W1KLTR-ND - Tape & Reel (TR) 13-AC0402FR-7W1KLCT-ND - Cut Tape (CT) 13-AC0402FR-7W1KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402FR-7W1KL |
Description | RES 1K OHM 1% 1/8W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,73000 | R1,73 |
| 10 | R0,17300 | R1,73 |
| 25 | R0,16640 | R4,16 |
| 50 | R0,14220 | R7,11 |
| 100 | R0,12130 | R12,13 |
| 250 | R0,08664 | R21,66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,05303 | R530,30 |
| 20 000 | R0,05220 | R1 044,00 |
| 30 000 | R0,05201 | R1 560,30 |

