
LMR-400-DB-BM-4195(QTY:8ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-DB-BM-4195(QTY:8ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-DB-BM-4195(QTY:8ft) |
Description | COAX CBL BNC TO 4.1/9.5 8' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to 4.1/9.5 LMR 400 96.0" (2.4m) 8.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | BNC to 4.1/9.5 | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | 4.1/9.5 Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line), Right Angle | |
2nd Connector Mounting Feature | - | |
Length | 96.0" (2.4m) 8.0' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1 469,68000 | R1 469,68 |
| 10 | R1 348,90700 | R13 489,07 |
| 25 | R1 233,27920 | R30 831,98 |

