12 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0402FR-1312KL

DigiKey Part Number
13-AC0402FR-1312KLTR-ND - Tape & Reel (TR)
13-AC0402FR-1312KLCT-ND - Cut Tape (CT)
13-AC0402FR-1312KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0402FR-1312KL
Description
RES 12K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
12 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.015" (0.37mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0402FR-0712KLYAGEO153 873YAG3441CT-NDR1,64000Parametric Equivalent
In-Stock: 13 842
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,64000R1,64
10R0,39300R3,93
25R0,28800R7,20
50R0,22900R11,45
100R0,18650R18,65
250R0,14332R35,83
500R0,11878R59,39
1 000R0,10013R100,13
5 000R0,07055R352,75
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50 000R0,04853R2 426,50
100 000R0,04460R4 460,00
150 000R0,04269R6 403,50
250 000R0,04062R10 155,00
350 000R0,03943R13 800,50
500 000R0,03831R19 155,00
Manufacturers Standard Package