
AC0402FR-07866KL | |
|---|---|
DigiKey Part Number | 13-AC0402FR-07866KLTR-ND - Tape & Reel (TR) 13-AC0402FR-07866KLCT-ND - Cut Tape (CT) 13-AC0402FR-07866KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402FR-07866KL |
Description | RES SMD 866K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 866 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0402FR-07866KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,40300 | R4,03 |
| 25 | R0,29560 | R7,39 |
| 50 | R0,23520 | R11,76 |
| 100 | R0,19160 | R19,16 |
| 250 | R0,14720 | R36,80 |
| 500 | R0,12200 | R61,00 |
| 1 000 | R0,10284 | R102,84 |
| 5 000 | R0,07246 | R362,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,06013 | R601,30 |
| 20 000 | R0,05361 | R1 072,20 |
| 30 000 | R0,05045 | R1 513,50 |
| 50 000 | R0,04702 | R2 351,00 |
| 70 000 | R0,04506 | R3 154,20 |
| 100 000 | R0,04321 | R4 321,00 |

