
RT0402FRE0751KL | |
|---|---|
DigiKey Part Number | 13-RT0402FRE0751KLTR-ND - Tape & Reel (TR) 13-RT0402FRE0751KLCT-ND - Cut Tape (CT) 13-RT0402FRE0751KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402FRE0751KL |
Description | RES SMD 51K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 51 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402FRE0751KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,23500 | R2,35 |
| 25 | R0,22200 | R5,55 |
| 50 | R0,21180 | R10,59 |
| 100 | R0,20000 | R20,00 |
| 250 | R0,18620 | R46,55 |
| 500 | R0,17544 | R87,72 |
| 1 000 | R0,16586 | R165,86 |
| 5 000 | R0,14640 | R732,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,13260 | R1 326,00 |
| 20 000 | R0,12648 | R2 529,60 |
| 30 000 | R0,12321 | R3 696,30 |
| 50 000 | R0,11940 | R5 970,00 |
| 70 000 | R0,11707 | R8 194,90 |
| 100 000 | R0,11475 | R11 475,00 |

