324 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0402FR-07324RL

DigiKey Part Number
13-AC0402FR-07324RLTR-ND - Tape & Reel (TR)
13-AC0402FR-07324RLCT-ND - Cut Tape (CT)
13-AC0402FR-07324RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0402FR-07324RL
Description
RES SMD 324 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
324 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC0402FR-07324RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.015" (0.37mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 190
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,68000R1,68
10R0,40300R4,03
25R0,29560R7,39
50R0,23520R11,76
100R0,19160R19,16
250R0,14720R36,80
500R0,12200R61,00
1 000R0,10284R102,84
5 000R0,07246R362,30
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R0,06013R601,30
20 000R0,05361R1 072,20
30 000R0,05045R1 513,50
50 000R0,04702R2 351,00
70 000R0,04506R3 154,20
100 000R0,04321R4 321,00
Manufacturers Standard Package