
RT0603FRE075K6L | |
|---|---|
DigiKey Part Number | 13-RT0603FRE075K6LTR-ND - Tape & Reel (TR) 13-RT0603FRE075K6LCT-ND - Cut Tape (CT) 13-RT0603FRE075K6LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603FRE075K6L |
Description | RES SMD 5.6K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5.6 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603FRE075K6L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,20200 | R2,02 |
| 25 | R0,18160 | R4,54 |
| 50 | R0,17140 | R8,57 |
| 100 | R0,16300 | R16,30 |
| 250 | R0,15124 | R37,81 |
| 500 | R0,14284 | R71,42 |
| 1 000 | R0,13494 | R134,94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,11323 | R566,15 |
| 10 000 | R0,10761 | R1 076,10 |
| 15 000 | R0,10460 | R1 569,00 |
| 25 000 | R0,10107 | R2 526,75 |
| 35 000 | R0,09890 | R3 461,50 |
| 50 000 | R0,09673 | R4 836,50 |

