
RC0603FR-13560KL | |
|---|---|
DigiKey Part Number | 13-RC0603FR-13560KLTR-ND - Tape & Reel (TR) 13-RC0603FR-13560KLCT-ND - Cut Tape (CT) 13-RC0603FR-13560KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-13560KL |
Description | RES 560K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 560 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,40300 | R4,03 |
| 25 | R0,28920 | R7,23 |
| 50 | R0,23180 | R11,59 |
| 100 | R0,18820 | R18,82 |
| 250 | R0,14452 | R36,13 |
| 500 | R0,12032 | R60,16 |
| 1 000 | R0,10133 | R101,33 |
| 5 000 | R0,07125 | R356,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | R0,05266 | R1 053,20 |
| 40 000 | R0,04755 | R1 902,00 |
| 60 000 | R0,04507 | R2 704,20 |
| 100 000 | R0,04238 | R4 238,00 |
| 140 000 | R0,04085 | R5 719,00 |
| 200 000 | R0,03940 | R7 880,00 |

