
AC0201FR-073K48L | |
|---|---|
DigiKey Part Number | YAG5206TR-ND - Tape & Reel (TR) YAG5206CT-ND - Cut Tape (CT) YAG5206DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0201FR-073K48L |
Description | RES SMD 3.48K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.48 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0201FR-073K48L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,26900 | R2,69 |
| 25 | R0,22840 | R5,71 |
| 50 | R0,18820 | R9,41 |
| 100 | R0,17980 | R17,98 |
| 250 | R0,15728 | R39,32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,10284 | R1 028,40 |

