AC0201FR-07390KL is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


YAGEO
In Stock: 1 831
Unit Price: R0,08000
Datasheet

Direct


Vishay Dale
In Stock: 1 228
Unit Price: R0,08000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 12
Unit Price: R0,08000
Datasheet

Direct


KOA Speer Electronics, Inc.
In Stock: 4 574
Unit Price: R0,08000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: R0,00332
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 90 986
Unit Price: R0,08000
Datasheet
AC Series SMD Chip Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0201FR-07390KL

DigiKey Part Number
13-AC0201FR-07390KLTR-ND - Tape & Reel (TR)
13-AC0201FR-07390KLCT-ND - Cut Tape (CT)
13-AC0201FR-07390KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0201FR-07390KL
Description
RES SMD 390K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
390 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC0201FR-07390KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R2,08000R2,08
10R0,39900R3,99
25R0,33280R8,32
50R0,26680R13,34
100R0,24780R24,78
250R0,21488R53,72
500R0,16220R81,10
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R0,19444R1 944,40
20 000R0,10606R2 121,20
Manufacturers Standard Package