
AC0201FR-0727K4L | |
|---|---|
DigiKey Part Number | 13-AC0201FR-0727K4LTR-ND - Tape & Reel (TR) 13-AC0201FR-0727K4LCT-ND - Cut Tape (CT) 13-AC0201FR-0727K4LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0201FR-0727K4L |
Description | RES SMD 27.4K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 27.4 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0201FR-0727K4L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,72300 | R7,23 |
| 25 | R0,55120 | R13,78 |
| 50 | R0,45040 | R22,52 |
| 100 | R0,37470 | R37,47 |
| 250 | R0,29844 | R74,61 |
| 500 | R0,25508 | R127,54 |
| 1 000 | R0,22080 | R220,80 |
| 5 000 | R0,16659 | R832,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,14233 | R1 423,30 |
| 20 000 | R0,13056 | R2 611,20 |
| 30 000 | R0,12483 | R3 744,90 |
| 50 000 | R0,11863 | R5 931,50 |
| 70 000 | R0,11508 | R8 055,60 |
| 100 000 | R0,11173 | R11 173,00 |

