470 V 800 A Varistor 1 Circuit Through Hole Disc 5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

471KH05-F

DigiKey Part Number
13-471KH05-F-ND
Manufacturer
Manufacturer Product Number
471KH05-F
Description
VARISTOR 470V 800A DISC 5MM
Customer Reference
Detailed Description
470 V 800 A Varistor 1 Circuit Through Hole Disc 5mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Bulk
Part Status
Obsolete
Maximum AC Volts
300 V
Maximum DC Volts
385 V
Varistor Voltage (Min)
423 V
Varistor Voltage (Typ)
470 V
Varistor Voltage (Max)
517 V
Current - Surge
800 A
Energy
21J
Number of Circuits
1
Capacitance @ Frequency
55 pF @ 1 kHz
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 5mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types