
P6KE220CA/B | |
|---|---|
DigiKey Part Number | 13-P6KE220CA/BCT-ND - Cut Tape (CT) 13-P6KE220CA/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE220CA/B |
Description | TVS DIODE 185VWM 328VC DO204AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 328V Clamp 1.9A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 185V | |
Voltage - Breakdown (Min) | 209V | |
Voltage - Clamping (Max) @ Ipp | 328V | |
Current - Peak Pulse (10/1000µs) | 1.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,86000 | R2,86 |
| 10 | R1,88200 | R18,82 |
| 25 | R1,66040 | R41,51 |
| 100 | R1,40650 | R140,65 |
| 250 | R1,28516 | R321,29 |
| 500 | R1,21258 | R606,29 |
| 1 000 | R1,15275 | R1 152,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R1,42288 | R2 845,76 |
| 4 000 | R1,28026 | R5 121,04 |
| 6 000 | R1,20751 | R7 245,06 |
| 10 000 | R1,12568 | R11 256,80 |
| 14 000 | R1,07721 | R15 080,94 |
| 20 000 | R1,03007 | R20 601,40 |
| 50 000 | R0,92659 | R46 329,50 |
| 100 000 | R0,87905 | R87 905,00 |

