
330KH20J-P7.5 | |
|---|---|
DigiKey Part Number | 13-330KH20J-P7.5-ND |
Manufacturer | |
Manufacturer Product Number | 330KH20J-P7.5 |
Description | VARISTOR 33V 3KA DISC 20MM |
Customer Reference | |
Detailed Description | 33 V 3 kA Varistor 1 Circuit Through Hole Disc 20mm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Maximum AC Volts | 20 V | |
Maximum DC Volts | 26 V | |
Varistor Voltage (Min) | 29.5 V | |
Varistor Voltage (Typ) | 33 V | |
Varistor Voltage (Max) | 36.5 V | |
Current - Surge | 3 kA | |
Energy | 24J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 11500 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 140°C (TA) | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm |

