


5.0SMDJ85A-AT/13 | |
|---|---|
DigiKey Part Number | 13-5.0SMDJ85A-AT/13TR-ND - Tape & Reel (TR) 13-5.0SMDJ85A-AT/13CT-ND - Cut Tape (CT) 13-5.0SMDJ85A-AT/13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ85A-AT/13 |
Description | TVS DIODE 85VWM 137VC DO214AB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 36.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 85V | |
Voltage - Breakdown (Min) | 94.4V | |
Voltage - Clamping (Max) @ Ipp | 137V | |
Current - Peak Pulse (10/1000µs) | 36.5A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R21,51000 | R21,51 |
| 10 | R13,54400 | R135,44 |
| 100 | R8,94480 | R894,48 |
| 500 | R6,96660 | R3 483,30 |
| 1 000 | R6,32973 | R6 329,73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R5,52051 | R16 561,53 |
| 6 000 | R5,11318 | R30 679,08 |
| 9 000 | R4,95994 | R44 639,46 |

