
1.5KE480CA/B | |
|---|---|
DigiKey Part Number | 13-1.5KE480CA/BCT-ND - Cut Tape (CT) 13-1.5KE480CA/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE480CA/B |
Description | TVS DIODE 408VWM 658VC DO201 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 658V Clamp 2.3A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 408V | |
Voltage - Breakdown (Min) | 456V | |
Voltage - Clamping (Max) @ Ipp | 658V | |
Current - Peak Pulse (10/1000µs) | 2.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R11,93000 | R11,93 |
| 10 | R7,34300 | R73,43 |
| 100 | R4,71860 | R471,86 |
| 500 | R3,58598 | R1 792,99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R3,22065 | R3 220,65 |
| 2 000 | R2,91298 | R5 825,96 |
| 3 000 | R2,75614 | R8 268,42 |
| 5 000 | R2,57975 | R12 898,75 |
| 7 000 | R2,47528 | R17 326,96 |
| 10 000 | R2,37372 | R23 737,20 |
| 25 000 | R2,15263 | R53 815,75 |

